


SMCJ10A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ10A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ10A-13-FCT-ND - Cut Tape (CT) 31-SMCJ10A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10A-13-F |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ10A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,44870 € | 44,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43772 € | 1.313,16 € |
| 6.000 | 0,21200 € | 1.272,00 € |
| 9.000 | 0,20304 € | 1.827,36 € |
| 15.000 | 0,19772 € | 2.965,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

