SMBJ90CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,11964 €
Datasheet

Similar


Bourns Inc.
In Stock: 26.838
Unit Price: 0,38000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.964
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.309
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ90CA-13

DigiKey Part Number
SMBJ90CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ90CA-13
Description
TVS DIODE 90VWM 146VC SMB
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ90CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,31197 €9.359,10 €
Unit Price without VAT:0,31197 €
Unit Price with VAT:0,36500 €