137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ85A-13-F

DigiKey Part Number
SMBJ85A-FDITR-ND - Tape & Reel (TR)
SMBJ85A-FDICT-ND - Cut Tape (CT)
SMBJ85A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A-13-F
Description
TVS DIODE 85VWM 137VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ85A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ85ALittelfuse Inc.5.623SMBJ85ALFCT-ND0,42000 €Direct
SMBJ85ATaiwan Semiconductor Corporation4.000SMBJ85AFSCT-ND0,65000 €Direct
SMBJ85A-E3/52Vishay General Semiconductor - Diodes Division1.291SMBJ85A-E3/52GICT-ND0,48000 €Direct
SMBJ85A/TR13YAGEO2.71013-SMBJ85A/TR13CT-ND0,13000 €Similar
In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27700 €2,77 €
1000,17570 €17,57 €
5000,13174 €65,87 €
1.0000,11754 €117,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09947 €298,41 €
6.0000,09036 €542,16 €
9.0000,08571 €771,39 €
15.0000,08049 €1.207,35 €
21.0000,07740 €1.625,40 €
30.0000,07439 €2.231,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €