


SMBJ48CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ48CA-13-FDITR-ND - Tape & Reel (TR) SMBJ48CA-13-FDICT-ND - Cut Tape (CT) SMBJ48CA-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48CA-13-F |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 7.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15166 € | 75,83 € |
| 1.000 | 0,13562 € | 135,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11522 € | 345,66 € |
| 6.000 | 0,10494 € | 629,64 € |
| 9.000 | 0,09970 € | 897,30 € |
| 15.000 | 0,09381 € | 1.407,15 € |
| 21.000 | 0,09032 € | 1.896,72 € |
| 30.000 | 0,08693 € | 2.607,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |







