SMBJ45CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 42.644
Unit Price: 0,19000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12.948
Unit Price: 0,27000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.331
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 10.182
Unit Price: 0,30000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,13583 €
Datasheet

Similar


YAGEO
In Stock: 2.930
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 0,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,19632 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,19632 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13583 €
Datasheet
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ45CA-13

DigiKey Part Number
SMBJ45CADITR-ND - Tape & Reel (TR)
SMBJ45CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ45CA-13
Description
TVS DIODE 45VWM 72.7VC SMB
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ45CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,31197 €9.359,10 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €