


SMBJ350A-13-F | |
|---|---|
DigiKey Part Number | SMBJ350A-13-FDITR-ND - Tape & Reel (TR) SMBJ350A-13-FDICT-ND - Cut Tape (CT) SMBJ350A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350A-13-F |
Description | TVS DIODE 350VWM 567VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ350A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,09466 € | 47,33 € |
| 1.000 | 0,09294 € | 92,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07143 € | 214,29 € |
| 6.000 | 0,06898 € | 413,88 € |
| 9.000 | 0,06629 € | 596,61 € |
| 15.000 | 0,06218 € | 932,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

