Direct
Direct
Similar
Similar



SMAZ27-13 | |
|---|---|
DigiKey Part Number | SMAZ27DITR-ND - Tape & Reel (TR) SMAZ27DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAZ27-13 |
Description | DIODE ZENER 27V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ27-13 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ27-13-F | Diodes Incorporated | 10.006 | SMAZ27-FDICT-ND | 0,44000 € | Direct |
| 1SMA5935BT3G | onsemi | 21.277 | 1SMA5935BT3GOSCT-ND | 0,48000 € | Direct |
| 1SMA4750 | SMC Diode Solutions | 0 | 1655-1SMA4750TR-ND | 0,06191 € | Similar |
| 1SMA4750_R1_00001 | Panjit International Inc. | 1.580 | 3757-1SMA4750_R1_00001CT-ND | 0,17000 € | Similar |
| CZRA5935B-G | Comchip Technology | 0 | CZRA5935B-G-ND | 0,11794 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08499 € | 2.549,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |






