SMAJ70CA-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.807
Unit Price: 3,94000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.368
Unit Price: 2,50000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,06813 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,13400 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.226
Unit Price: 3,08000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,90903 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,48000 €
Datasheet

Similar


Bourns Inc.
In Stock: 32.595
Unit Price: 1,92000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 393
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.722
Unit Price: 1,15000 €
Datasheet

Similar


YAGEO
In Stock: 4.895
Unit Price: 1,25000 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 3,27000 €
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ70CA-13-F

DigiKey Part Number
SMAJ70CA-FDITR-ND - Tape & Reel (TR)
SMAJ70CA-FDICT-ND - Cut Tape (CT)
SMAJ70CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ70CA-13-F
Description
TVS DIODE 70VWM 113VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ70CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18300 €1,83 €
1000,08090 €8,09 €
5000,08004 €40,02 €
1.0000,07831 €78,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06541 €327,05 €
10.0000,05648 €564,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €