11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ6.5CA-13-F

DigiKey Part Number
SMAJ6.5CA-13-FDITR-ND - Tape & Reel (TR)
SMAJ6.5CA-13-FDICT-ND - Cut Tape (CT)
SMAJ6.5CA-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5CA-13-F
Description
TVS DIODE 6.5VWM 11.2VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.792
Factory Stock: 130.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18300 €1,83 €
1000,08090 €8,09 €
5000,08004 €40,02 €
1.0000,07831 €78,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05648 €282,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €