Similar
Similar
Similar
Similar



SMAJ120A-13 | |
|---|---|
DigiKey Part Number | SMAJ120ADITR-ND - Tape & Reel (TR) SMAJ120ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ120A-13 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,18288 € | 5.486,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |





