33V Clamp 45A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D18V0S1U2LP1610-7

DigiKey Part Number
31-D18V0S1U2LP1610-7TR-ND - Tape & Reel (TR)
31-D18V0S1U2LP1610-7CT-ND - Cut Tape (CT)
31-D18V0S1U2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D18V0S1U2LP1610-7
Description
TVS DIODE 18VWM 33V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33V Clamp 45A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
267pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
1000,13670 €13,67 €
5000,10204 €51,02 €
1.0000,07573 €75,73 €
2.0000,07380 €147,60 €
5.0000,06410 €320,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04819 €481,90 €
20.0000,04723 €944,60 €
30.0000,04152 €1.245,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €