
SDM40E20LS-7-F | |
|---|---|
DigiKey Part Number | SDM40E20LS-FDITR-ND - Tape & Reel (TR) SDM40E20LS-FDICT-ND - Cut Tape (CT) SDM40E20LS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LS-7-F |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM40E20LS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23410 € | 23,41 € |
| 500 | 0,17772 € | 88,86 € |
| 1.000 | 0,15953 € | 159,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13230 € | 396,90 € |
| 6.000 | 0,12099 € | 725,94 € |
| 9.000 | 0,11523 € | 1.037,07 € |
| 15.000 | 0,10875 € | 1.631,25 € |
| 21.000 | 0,10491 € | 2.203,11 € |
| 30.000 | 0,10166 € | 3.049,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |










