


SBR3A40SA-13 | |
|---|---|
DigiKey Part Number | 31-SBR3A40SA-13TR-ND - Tape & Reel (TR) 31-SBR3A40SA-13CT-ND - Cut Tape (CT) 31-SBR3A40SA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3A40SA-13 |
Description | DIODE SBR 40V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,12342 € | 61,71 € |
| 1.000 | 0,11000 € | 110,00 € |
| 2.000 | 0,09869 € | 197,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08643 € | 432,15 € |
| 10.000 | 0,07885 € | 788,50 € |
| 15.000 | 0,07498 € | 1.124,70 € |
| 25.000 | 0,07063 € | 1.765,75 € |
| 35.000 | 0,06806 € | 2.382,10 € |
| 50.000 | 0,06556 € | 3.278,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |





