
SBR10U200P5-13 | |
|---|---|
DigiKey Part Number | SBR10U200P5DITR-ND - Tape & Reel (TR) SBR10U200P5DICT-ND - Cut Tape (CT) SBR10U200P5DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U200P5-13 |
Description | DIODE SBR 200V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10U200P5-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,46700 € | 4,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42368 € | 2.118,40 € |
| 10.000 | 0,39702 € | 3.970,20 € |
| 15.000 | 0,38345 € | 5.751,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |










