Similar
Similar
Similar



DMG4N60SK3-13 | |
|---|---|
DigiKey Part Number | DMG4N60SK3-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG4N60SK3-13 |
Description | MOSFET N-CH 600V 3.7A TO252 T&R |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 48W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 532 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |



