


SBR10150CTL-13 | |
|---|---|
DigiKey Part Number | SBR10150CTL-13DITR-ND - Tape & Reel (TR) SBR10150CTL-13DICT-ND - Cut Tape (CT) SBR10150CTL-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10150CTL-13 |
Description | DIODE ARRAY SBR 150V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10150CTL-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,43230 € | 43,23 € |
| 500 | 0,33504 € | 167,52 € |
| 1.000 | 0,30371 € | 303,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26979 € | 674,47 € |
| 5.000 | 0,24883 € | 1.244,15 € |
| 7.500 | 0,23815 € | 1.786,12 € |
| 12.500 | 0,22615 € | 2.826,88 € |
| 17.500 | 0,21904 € | 3.833,20 € |
| 25.000 | 0,21214 € | 5.303,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

