


RS3BB-13-F | |
|---|---|
DigiKey Part Number | RS3BB-FDITR-ND - Tape & Reel (TR) RS3BB-FDICT-ND - Cut Tape (CT) RS3BB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3BB-13-F |
Description | DIODE STANDARD 100V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3BB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46430 € | 46,43 € |
| 500 | 0,36180 € | 180,90 € |
| 1.000 | 0,32879 € | 328,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28457 € | 853,71 € |
| 6.000 | 0,27307 € | 1.638,42 € |
| 9.000 | 0,24850 € | 2.236,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |


