


PT7C4339WEX | |
|---|---|
DigiKey Part Number | PT7C4339WEXTR-ND - Tape & Reel (TR) PT7C4339WEXCT-ND - Cut Tape (CT) PT7C4339WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C4339WEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 250µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49144 € | 1.228,60 € |
| 5.000 | 0,47980 € | 2.399,00 € |
| 7.500 | 0,47397 € | 3.554,78 € |
| 12.500 | 0,46751 € | 5.843,88 € |
| 17.500 | 0,46373 € | 8.115,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55128 € | 137,82 € |
| 500 | 0,52906 € | 264,53 € |
| 1.000 | 0,51076 € | 510,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 0,92560 € | 23,14 € |
| 100 | 0,72860 € | 72,86 € |
| 250 | 0,63176 € | 157,94 € |
| 500 | 0,57220 € | 286,10 € |
| 1.000 | 0,52229 € | 522,29 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |







