Similar

PT7C4311ZEEX | |
|---|---|
DigiKey Part Number | PT7C4311ZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C4311ZEEX |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Square Wave Output, Y2K | |
Memory Size | 56B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 150µA @ 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |


