2 Circuit IC Switch 2:1 9Ohm 10-UQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMUX136ZUAEX

DigiKey Part Number
31-PSMUX136ZUAEXTR-ND - Tape & Reel (TR)
31-PSMUX136ZUAEXCT-ND - Cut Tape (CT)
31-PSMUX136ZUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMUX136ZUAEX
Description
IC SW SPDT-NO/NCX2 9OHM 10UQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 9Ohm 10-UQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100µs, 50ns (Typ)
-3db Bandwidth
5.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.2pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-37dB @ 240MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51800 €5,18 €
250,46640 €11,66 €
1000,40970 €40,97 €
2500,38256 €95,64 €
5000,36622 €183,11 €
1.0000,36410 €364,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33619 €1.008,57 €
6.0000,32807 €1.968,42 €
9.0000,32400 €2.916,00 €
15.0000,31950 €4.792,50 €
21.0000,31686 €6.654,06 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €