
PSMUX1247CEX | |
|---|---|
DigiKey Part Number | 31-PSMUX1247CEXTR-ND - Tape & Reel (TR) 31-PSMUX1247CEXCT-ND - Cut Tape (CT) 31-PSMUX1247CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMUX1247CEX |
Description | ANALOG SWITCH 3V-5V SOT363 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm (Typ) SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Diodes Incorporated | Charge Injection -10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 75nA (Typ) |
Switch Circuit SPDT - Open/Closed | Crosstalk -45dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SOT-363-6 (SC-70) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX1237GWH | Nexperia USA Inc. | 1.956 | 1727-NMUX1237GWHCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17360 € | 4,34 € |
| 100 | 0,14960 € | 14,96 € |
| 250 | 0,13808 € | 34,52 € |
| 500 | 0,13120 € | 65,60 € |
| 1.000 | 0,12550 € | 125,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11846 € | 355,38 € |
| 6.000 | 0,11502 € | 690,12 € |
| 9.000 | 0,11329 € | 1.019,61 € |
| 15.000 | 0,11139 € | 1.670,85 € |
| 21.000 | 0,11027 € | 2.315,67 € |
| 30.000 | 0,10920 € | 3.276,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

