PR1503-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.531
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.510
Unit Price: 0,72000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04631 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.990
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.195
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.431
Unit Price: 0,35000 €
Datasheet
Diode 200 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1503-T

DigiKey Part Number
PR1503-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1503-T
Description
DIODE STANDARD 200V 1.5A DO15
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
PR1503-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.