Direct

PI7C8150DMAE | |
|---|---|
DigiKey Part Number | PI7C8150DMAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8150DMAE |
Description | IC INTFACE SPECIALIZED 208FQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 208-FQFP (28x28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-FQFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |


