Image for PI6ULS5V9617CZWEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617CZWEX

DigiKey Part Number
31-PI6ULS5V9617CZWEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9617CZWEX
Description
INTERFACE I2C SMBUS U-DFN2030-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 1MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
2
Delay Time
115ns
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.6V ~ 5.5V, 2.2V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50516 €1.515,48 €
6.0000,49379 €2.962,74 €
9.0000,48810 €4.392,90 €
15.0000,48179 €7.226,85 €
Manufacturers Standard Package
Unit Price without VAT:0,50516 €
Unit Price with VAT:0,59104 €