
PI6CBE33125ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBE33125ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CBE33125ZDIEXCT-ND - Cut Tape (CT) 31-PI6CBE33125ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33125ZDIEX |
Description | IC CLK BUFFER 1:12 400MHZ 64TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,84200 € | 68,42 € |
| 25 | 6,36160 € | 159,04 € |
| 100 | 5,83340 € | 583,34 € |
| 250 | 5,58160 € | 1.395,40 € |
| 500 | 5,42984 € | 2.714,92 € |
| 1.000 | 5,30498 € | 5.304,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,15073 € | 15.452,19 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,24920 € |



