
AP7387Q-30Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7387Q-30Y-13TR-ND - Tape & Reel (TR) 31-AP7387Q-30Y-13CT-ND - Cut Tape (CT) 31-AP7387Q-30Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-30Y-13 |
Description | IC REG LINEAR 3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30804 € | 77,01 € |
| 500 | 0,29438 € | 147,19 € |
| 1.000 | 0,28316 € | 283,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27131 € | 678,27 € |
| 5.000 | 0,26417 € | 1.320,85 € |
| 7.500 | 0,26059 € | 1.954,42 € |
| 12.500 | 0,25663 € | 3.207,88 € |
| 17.500 | 0,25432 € | 4.450,60 € |
| 25.000 | 0,25209 € | 6.302,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

