
PI5A23157ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI5A23157ZUAEXTR-ND - Tape & Reel (TR) 31-PI5A23157ZUAEXCT-ND - Cut Tape (CT) 31-PI5A23157ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A23157ZUAEX |
Description | IC SWITCH SPDT X 2 15OHM 10UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30804 € | 77,01 € |
| 500 | 0,29438 € | 147,19 € |
| 1.000 | 0,28968 € | 289,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26930 € | 807,90 € |
| 6.000 | 0,26251 € | 1.575,06 € |
| 9.000 | 0,25912 € | 2.332,08 € |
| 15.000 | 0,25535 € | 3.830,25 € |
| 21.000 | 0,25315 € | 5.316,15 € |
| 30.000 | 0,25104 € | 7.531,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |




