Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MBd 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS5V108Q1LEX

DigiKey Part Number
PI4ULS5V108Q1LEXDITR-ND - Tape & Reel (TR)
PI4ULS5V108Q1LEXDICT-ND - Cut Tape (CT)
PI4ULS5V108Q1LEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS5V108Q1LEX
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MBd 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels per Circuit
8
Manufacturer
Diodes Incorporated
Output Type
Tri-State, Non-Inverted
Series
Data Rate
100MBd
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSF0108QT20-13Diodes Incorporated3.98531-LSF0108QT20-13CT-ND0,78000 €MFR Recommended
LSF0106QT16-13Diodes Incorporated2.24731-LSF0106QT16-13CT-ND0,79000 €Similar
74LVC8T245BQ-Q100JNexperia USA Inc.5.3471727-8094-1-ND0,96000 €Similar
74LVX3245QSCXonsemi6174LVX3245QSCXCT-ND1,46000 €Similar
74LVXC3245MTCXonsemi10.28574LVXC3245MTCXCT-ND0,87000 €Similar
In-Stock: 3.077
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,55700 €15,57 €
251,42160 €35,54 €
1001,27320 €127,32 €
2501,20244 €300,61 €
5001,15972 €579,86 €
1.0001,12456 €1.124,56 €
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,45700 €