Parametric Equivalent

PI3USB4000AZUAEX | |
|---|---|
DigiKey Part Number | PI3USB4000AZUAEXDITR-ND - Tape & Reel (TR) PI3USB4000AZUAEXDICT-ND - Cut Tape (CT) PI3USB4000AZUAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000AZUAEX |
Description | IC MUX 1:2 8OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 50ns (Typ) | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -35dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,60790 € | 60,79 € |
| 250 | 0,57008 € | 142,52 € |
| 500 | 0,54720 € | 273,60 € |
| 1.000 | 0,52839 € | 528,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50516 € | 1.515,48 € |
| 6.000 | 0,49379 € | 2.962,74 € |
| 9.000 | 0,48810 € | 4.392,90 € |
| 15.000 | 0,48179 € | 7.226,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |




