
PI3HDX511FZLCIEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX511FZLCIEXTR-ND - Tape & Reel (TR) 31-PI3HDX511FZLCIEXCT-ND - Cut Tape (CT) 31-PI3HDX511FZLCIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX511FZLCIEX |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players | |
Interface | HDMI | |
Voltage - Supply | 1.42V ~ 1.57V, 2.89V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22320 € | 30,58 € |
| 100 | 1,09260 € | 109,26 € |
| 250 | 1,03052 € | 257,63 € |
| 500 | 0,99306 € | 496,53 € |
| 1.000 | 0,96223 € | 962,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,91968 € | 3.218,88 € |
| 7.000 | 0,90184 € | 6.312,88 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

