
PI3EQX32908ZRIEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX32908ZRIEXTR-ND - Tape & Reel (TR) 31-PI3EQX32908ZRIEXCT-ND - Cut Tape (CT) 31-PI3EQX32908ZRIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX32908ZRIEX |
Description | PCIE EQX W-QFN3590-62 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 32Gbps 62-WQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C, PCIe, SAS | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-WFQFN Exposed Pad | |
Supplier Device Package | 62-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 13,64700 € | 136,47 € |
| 25 | 12,78520 € | 319,63 € |
| 100 | 11,83820 € | 1.183,82 € |
| 250 | 11,38668 € | 2.846,67 € |
| 500 | 11,11458 € | 5.557,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 10,89916 € | 38.147,06 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,00700 € |

