I2C, Networking Switch IC 8 Channel 72-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16908GLZLEX

DigiKey Part Number
31-PI3EQX16908GLZLEXTR-ND - Tape & Reel (TR)
31-PI3EQX16908GLZLEXCT-ND - Cut Tape (CT)
31-PI3EQX16908GLZLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX16908GLZLEX
Description
PCIE EQX W-QFN50110-72
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
I2C, Networking Switch IC 8 Channel 72-TQFN (11x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
I2C, Networking
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-WFQFN Exposed Pad
Supplier Device Package
72-TQFN (11x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.213
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,20000 €10,20 €
107,99900 €79,99 €
257,44920 €186,23 €
1006,84440 €684,44 €
2506,78780 €1.696,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,12167 €12.243,34 €
Manufacturers Standard Package
Unit Price without VAT:10,20000 €
Unit Price with VAT:11,93400 €