Parametric Equivalent

PI3EQX16821ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX16821ZLDEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX16821ZLDEX |
Description | PCIE EQX W-QFN3060-40 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express® | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,64300 € | 9.250,50 € |
| Unit Price without VAT: | 2,64300 € |
|---|---|
| Unit Price with VAT: | 3,09231 € |


