
PI3DPX8121ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX8121ZLDEXTR-ND - Tape & Reel (TR) 31-PI3DPX8121ZLDEXCT-ND - Cut Tape (CT) 31-PI3DPX8121ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX8121ZLDEX |
Description | PCIE EQX,W-QFN3060-40,T&R,3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93360 € | 48,34 € |
| 100 | 1,74070 € | 174,07 € |
| 250 | 1,64852 € | 412,13 € |
| 500 | 1,62544 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,48427 € | 5.194,94 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |

