
PI3DBS16215ZBBEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16215ZBBEXTR-ND - Tape & Reel (TR) 31-PI3DBS16215ZBBEXCT-ND - Cut Tape (CT) 31-PI3DBS16215ZBBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16215ZBBEX |
Description | PCIE SWITCH V-QFN2545-20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98600 € | 98,60 € |
| 250 | 0,92900 € | 232,25 € |
| 500 | 0,89464 € | 447,32 € |
| 1.000 | 0,86637 € | 866,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,82736 € | 2.895,76 € |
| 7.000 | 0,81099 € | 5.676,93 € |
| 10.500 | 0,80280 € | 8.429,40 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

