Parametric Equivalent

PI3CH3345ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3345ZHEXTR-ND - Tape & Reel (TR) 31-PI3CH3345ZHEXCT-ND - Cut Tape (CT) 31-PI3CH3345ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3345ZHEX |
Description | IC BUS SWITCH 8 X 1:1 20-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,80425 € | 2.814,88 € |
| 7.000 | 0,78825 € | 5.517,75 € |
| 10.500 | 0,78025 € | 8.192,62 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |


