Parametric Equivalent



PI3CH3257ZTAEX-13R | |
|---|---|
DigiKey Part Number | 31-PI3CH3257ZTAEX-13RTR-ND - Tape & Reel (TR) 31-PI3CH3257ZTAEX-13RCT-ND - Cut Tape (CT) 31-PI3CH3257ZTAEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3257ZTAEX-13R |
Description | IC MUX/DEMUX 4 X 2:1 16-UQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (1.8x2.6) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-UFQFN |
Circuit 4 x 2:1 | Supplier Device Package 16-UQFN (1.8x2.6) |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3CH3257ZTAEX | Diodes Incorporated | 2.878 | 31-PI3CH3257ZTAEXCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35320 € | 8,83 € |
| 100 | 0,30870 € | 30,87 € |
| 250 | 0,28736 € | 71,84 € |
| 500 | 0,27454 € | 137,27 € |
| 1.000 | 0,26396 € | 263,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25091 € | 752,73 € |
| 6.000 | 0,24452 € | 1.467,12 € |
| 9.000 | 0,24132 € | 2.171,88 € |
| 15.000 | 0,23778 € | 3.566,70 € |
| 21.000 | 0,23571 € | 4.949,91 € |
| 30.000 | 0,23372 € | 7.011,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |



