
PI3CH3245L20-13 | |
|---|---|
DigiKey Part Number | 31-PI3CH3245L20-13TR-ND - Tape & Reel (TR) 31-PI3CH3245L20-13CT-ND - Cut Tape (CT) 31-PI3CH3245L20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3245L20-13 |
Description | BUS SWITCH 3V TSSOP-20 T&R 3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42070 € | 42,07 € |
| 250 | 0,39288 € | 98,22 € |
| 500 | 0,37616 € | 188,08 € |
| 1.000 | 0,36240 € | 362,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34539 € | 1.036,17 € |
| 6.000 | 0,33707 € | 2.022,42 € |
| 9.000 | 0,33290 € | 2.996,10 € |
| 15.000 | 0,32828 € | 4.924,20 € |
| 21.000 | 0,32558 € | 6.837,18 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

