PI2EQX6741SLZDE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 47.184
Unit Price: 12,35810 €
Datasheet
Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX6741SLZDE

DigiKey Part Number
PI2EQX6741SLZDE-ND
Manufacturer
Manufacturer Product Number
PI2EQX6741SLZDE
Description
IC REDRIVER SATA 2CH 20TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
6Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
1.05V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types