
PD3Z284C3V0-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C3V0-7TR-ND - Tape & Reel (TR) 31-PD3Z284C3V0-7CT-ND - Cut Tape (CT) 31-PD3Z284C3V0-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C3V0-7 |
Description | DIODE ZENER 3V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±6.67% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15318 € | 76,59 € |
| 1.000 | 0,13511 € | 135,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13230 € | 396,90 € |
| 6.000 | 0,11618 € | 697,08 € |
| 9.000 | 0,11523 € | 1.037,07 € |
| 15.000 | 0,11386 € | 1.707,90 € |
| 21.000 | 0,10491 € | 2.203,11 € |
| 30.000 | 0,10166 € | 3.049,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


