
PAMS5804T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5804T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5804T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5804T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5804T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 66W x 1 @ 3Ohm; 33W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-TSSOP-EP (Type TH-1) | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12900 € | 11,29 € |
| 25 | 1,02640 € | 25,66 € |
| 100 | 0,91450 € | 91,45 € |
| 250 | 0,86104 € | 215,26 € |
| 500 | 0,82882 € | 414,41 € |
| 1.000 | 0,80230 € | 802,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76955 € | 2.308,65 € |
| 6.000 | 0,75352 € | 4.521,12 € |
| 9.000 | 0,74549 € | 6.709,41 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |


