
PAM8016AKR | |
|---|---|
DigiKey Part Number | PAM8016AKRDITR-ND - Tape & Reel (TR) PAM8016AKRDICT-ND - Cut Tape (CT) PAM8016AKRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8016AKR |
Description | IC MTR DRV 2.8-5.5V U-FLGA1515-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS Analog, PWM U-FLGA1515-9 |
Datasheet | Datasheet |
EDA/CAD Models | PAM8016AKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Analog, PWM | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | Mobile Communications | |
Current - Output | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 2.8V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFLGA | |
Supplier Device Package | U-FLGA1515-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12880 € | 3,22 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10136 € | 25,34 € |
| 500 | 0,09600 € | 48,00 € |
| 1.000 | 0,09163 € | 91,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08622 € | 258,66 € |
| 6.000 | 0,08357 € | 501,42 € |
| 9.000 | 0,08224 € | 740,16 € |
| 15.000 | 0,08077 € | 1.211,55 € |
| 21.000 | 0,07991 € | 1.678,11 € |
| 30.000 | 0,07908 € | 2.372,40 € |
| 75.000 | 0,07730 € | 5.797,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |




