


NX7031E0125.000000 | |
|---|---|
DigiKey Part Number | NX7031E0125.000000TR-ND - Tape & Reel (TR) NX7031E0125.000000CT-ND - Cut Tape (CT) NX7031E0125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7031E0125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,59900 € | 35,99 € |
| 25 | 3,40400 € | 85,10 € |
| 50 | 3,26300 € | 163,15 € |
| 100 | 3,12820 € | 312,82 € |
| 250 | 2,95856 € | 739,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83654 € | 1.418,27 € |
| 1.000 | 2,71964 € | 2.719,64 € |
| 1.500 | 2,65356 € | 3.980,34 € |
| 2.500 | 2,57267 € | 6.431,68 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,84380 € |

