NX5021E0133.330000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,99000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 250
Unit Price: 2,99488 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,29492 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,32943 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,56156 €
Datasheet
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
SaRonix-eCera™ NX

NX5021E0133.330000

DigiKey Part Number
NX5021E0133.330000DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5021E0133.330000
Description
XTAL OSC XO 133.3300MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,62982 €1.314,91 €
Manufacturers Standard Package
Unit Price without VAT:2,62982 €
Unit Price with VAT:3,07689 €