
NX33C5013Z | |
|---|---|
DigiKey Part Number | 31-NX33C5013ZTR-ND - Tape & Reel (TR) 31-NX33C5013ZCT-ND - Cut Tape (CT) 31-NX33C5013ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33C5013Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX33C5008Q | Diodes Incorporated | 2.964 | NX33C5008QDICT-ND | 4,25000 € | Parametric Equivalent |
| ECX-L33CN-125.000-TR | ECS Inc. | 2.075 | 50-ECX-L33CN-125.000-TRCT-ND | 4,51000 € | Parametric Equivalent |
| OAEWDLVTYF-125.000000 | Taitien | 33 | 1664-OAEWDLVTYF-125.000000-ND | 6,45000 € | Parametric Equivalent |
| SIT9120AI-2B1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E125.000000-ND | 9,26000 € | Parametric Equivalent |
| SIT9120AI-2B2-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E125.000000-ND | 8,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,09320 € | 77,33 € |
| 50 | 2,96540 € | 148,27 € |
| 100 | 2,84290 € | 284,29 € |
| 250 | 2,68876 € | 672,19 € |
| 500 | 2,65270 € | 1.326,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22332 € | 6.669,96 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,41090 € |

