Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MURS360BQ | |
|---|---|
DigiKey Part Number | 31-MURS360BQTR-ND - Tape & Reel (TR) 31-MURS360BQCT-ND - Cut Tape (CT) 31-MURS360BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360BQ |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Supplier Device Package SMB |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360 | Diodes Incorporated | 716 | 31-MURS360CT-ND | 0,57000 € | Parametric Equivalent |
| MURS360B | Diodes Incorporated | 2.578 | 31-MURS360BCT-ND | 0,68000 € | Parametric Equivalent |
| MURS360B-13-F | Diodes Incorporated | 0 | 31-MURS360B-13-FTR-ND | 0,17382 € | Parametric Equivalent |
| MUR360SB | Taiwan Semiconductor Corporation | 5.471 | 1801-MUR360SBCT-ND | 0,75000 € | Parametric Equivalent |
| MUR360SB R5G | Taiwan Semiconductor Corporation | 0 | MUR360SBR5GTR-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,22104 € | 110,52 € |
| 1.000 | 0,19894 € | 198,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17082 € | 512,46 € |
| 6.000 | 0,15667 € | 940,02 € |
| 9.000 | 0,14945 € | 1.345,05 € |
| 15.000 | 0,14134 € | 2.120,10 € |
| 21.000 | 0,13654 € | 2.867,34 € |
| 30.000 | 0,13188 € | 3.956,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |





