
MMSZ5258BQ-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5258BQ-13-FTR-ND - Tape & Reel (TR) 31-MMSZ5258BQ-13-FCT-ND - Cut Tape (CT) 31-MMSZ5258BQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BQ-13-F |
Description | DIODE ZENER 36V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04538 € | 22,69 € |
| 1.000 | 0,03989 € | 39,89 € |
| 2.000 | 0,03526 € | 70,52 € |
| 5.000 | 0,03022 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02628 € | 262,80 € |
| 20.000 | 0,02373 € | 474,60 € |
| 30.000 | 0,02243 € | 672,90 € |
| 50.000 | 0,02097 € | 1.048,50 € |
| 70.000 | 0,02011 € | 1.407,70 € |
| 100.000 | 0,01926 € | 1.926,00 € |
| 250.000 | 0,01741 € | 4.352,50 € |
| 500.000 | 0,01700 € | 8.500,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

