


MMSZ5251BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5251BSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BS-7 |
Description | DIODE ZENER 22V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |

