
MMSTA14-7-F | |
|---|---|
DigiKey Part Number | MMSTA14-FDITR-ND - Tape & Reel (TR) MMSTA14-FDICT-ND - Cut Tape (CT) MMSTA14-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA14-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA14-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12700 € | 12,70 € |
| 500 | 0,09440 € | 47,20 € |
| 1.000 | 0,08387 € | 83,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07047 € | 211,41 € |
| 6.000 | 0,06371 € | 382,26 € |
| 9.000 | 0,06025 € | 542,25 € |
| 15.000 | 0,05638 € | 845,70 € |
| 21.000 | 0,05408 € | 1.135,68 € |
| 30.000 | 0,05185 € | 1.555,50 € |
| 75.000 | 0,04695 € | 3.521,25 € |
| 150.000 | 0,04496 € | 6.744,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |






