
MMST5401Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMST5401Q-7-FTR-ND - Tape & Reel (TR) 31-MMST5401Q-7-FCT-ND - Cut Tape (CT) 31-MMST5401Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5401Q-7-F |
Description | TRANS PNP 150V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06362 € | 31,81 € |
| 1.000 | 0,05618 € | 56,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04670 € | 140,10 € |
| 6.000 | 0,04192 € | 251,52 € |
| 9.000 | 0,03948 € | 355,32 € |
| 15.000 | 0,03673 € | 550,95 € |
| 21.000 | 0,03511 € | 737,31 € |
| 30.000 | 0,03352 € | 1.005,60 € |
| 75.000 | 0,03005 € | 2.253,75 € |
| 150.000 | 0,02790 € | 4.185,00 € |
| 300.000 | 0,02668 € | 8.004,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

